Part Details for 85-005G-8R by TE Connectivity
Overview of 85-005G-8R by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 85-005G-8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS85-005G-8R
|
Heilind Electronics | NISO GAGE 1/8 NPT RIBBON CBL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS85-005G-8R
|
Interstate Connecting Components | NISO GAGE 1/8 NPT RIBBON CBL | 0 |
|
Buy Now |
Part Details for 85-005G-8R
85-005G-8R CAD Models
85-005G-8R Part Data Attributes
|
85-005G-8R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85-005G-8R
TE Connectivity
Peizoresistive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Height | 9.3 mm | |
Body Length or Diameter | 15.825 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | BOARD/PANEL MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/8-27 NPT | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | CABLE |