Part Details for 85-050G-0CT by TE Connectivity
Overview of 85-050G-0CT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 85-050G-0CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-85-050G-0CT-ND
|
DigiKey | NISO,GAGE,NO FIT,CONECTOR/TU Min Qty: 60 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.2607 | Buy Now |
DISTI #
85-050G-0CT
|
Avnet Americas | Pressure Sensor Module 0Psi to 50Psi 0V to 0.1V Gauge Digital Output - Bulk (Alt: 85-050G-0CT) Min Qty: 60 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$60.6402 / $72.9738 | Buy Now |
DISTI #
TSS85-050G-0CT
|
Heilind Electronics | NISO,GAGE,NO FIT,CONECTOR/TU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$63.7900 / $174.7300 | Buy Now | |
DISTI #
85-050G-0CT
|
Avnet Americas | Pressure Sensor Module 0Psi to 50Psi 0V to 0.1V Gauge Digital Output - Bulk (Alt: 85-050G-0CT) Min Qty: 60 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$60.6402 / $72.9738 | Buy Now |
DISTI #
TSS85-050G-0CT
|
Interstate Connecting Components | NISO,GAGE,NO FIT,CONECTOR/TU | 0 |
|
Buy Now | |
DISTI #
000000000006180420
|
Sager | Board Mount Pressure Sensors Min Qty: 1 | 0 |
|
$68.5200 / $80.3000 | Buy Now |
|
Master Electronics | 0 |
|
$63.7900 / $174.7300 | Buy Now |
Part Details for 85-050G-0CT
85-050G-0CT CAD Models
85-050G-0CT Part Data Attributes:
|
85-050G-0CT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85-050G-0CT
TE Connectivity
Piezoresistive Sensor, Gage, 0Psi Min, 50Psi Max, 0-100mV, Round
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Body Height | 9.3 mm | |
Body Length or Diameter | 12.62 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-100mV | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Range-Max | 50 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CABLE/CONNECTOR |