Part Details for 85-100A-4C by TE Connectivity
Overview of 85-100A-4C by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 85-100A-4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP6918-ND
|
DigiKey | SENSOR 100PSIA 1/4NPT RIB W/CONN Min Qty: 60 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.2865 | Buy Now |
DISTI #
85-100A-4C
|
Avnet Americas | Pressure Sensor Module Absolute 0psi to 100psi 0V to 0.1V Thread Mount - Bulk (Alt: 85-100A-4C) Min Qty: 60 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$72.7470 / $87.5430 | Buy Now |
DISTI #
824-85-100A-4C
|
Mouser Electronics | Industrial Pressure Sensors SilPressSensor In316LSS House RoHS: Compliant | 0 |
|
$84.8300 | Order Now |
DISTI #
TSS85-100A-4C
|
Heilind Electronics | NISO,ABS,1/4 NPT,CABLE/CONEC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.5300 / $209.6100 | Buy Now |
DISTI #
TSS85-100A-4C
|
Interstate Connecting Components | NISO,ABS,1/4 NPT,CABLE/CONEC | 0 |
|
Buy Now | |
DISTI #
000000000006400647
|
Sager | Industrial Pressure Sensors SilPressSensor In316LSS House Min Qty: 1 | 0 |
|
$82.2000 / $96.3300 | Buy Now |
DISTI #
85-100A-4C
|
Avnet Abacus | (Alt: 85-100A-4C) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$76.5300 / $209.6100 | Buy Now |
Part Details for 85-100A-4C
85-100A-4C CAD Models
85-100A-4C Part Data Attributes
|
85-100A-4C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85-100A-4C
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Body Height | 9.3 mm | |
Body Length or Diameter | 12.62 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-100mV | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CABLE/CONNECTOR |