Part Details for 85-500A-8C by TE Connectivity
Overview of 85-500A-8C by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-00A06SL | Coilcraft Inc | Variable Inductor, 0.009uH Min, 0.009uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
E3500-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.75A, ROHS COMPLIANT PACKAGE-4 | |
165-00A06L | Coilcraft Inc | Variable Inductor, 0.009uH Min, 0.009uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for 85-500A-8C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-85-500A-8C-ND
|
DigiKey | NISO,ABS,1/8 NPT,CABLE/CONEC Min Qty: 60 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.2865 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 60 Package Multiple: 30 Lead time: 26 Weeks Container: Box | 0Box |
|
$72.5300 | Buy Now |
DISTI #
TSS85-500A-8C
|
Heilind Electronics | NISO,ABS,1/8 NPT,CABLE/CONEC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.5300 / $209.6100 | Buy Now |
DISTI #
TSS85-500A-8C
|
Interstate Connecting Components | NISO,ABS,1/8 NPT,CABLE/CONEC | 0 |
|
Buy Now | |
DISTI #
000000000007197107
|
Sager | NISO,ABS,1/8 NPT,CABLE/CONEC Min Qty: 1 | 0 |
|
$82.2000 / $96.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$76.5300 / $209.6100 | Buy Now |
Part Details for 85-500A-8C
85-500A-8C CAD Models
85-500A-8C Part Data Attributes
|
85-500A-8C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85-500A-8C
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Height | 9.3 mm | |
Body Length or Diameter | 12.62 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-100mV | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Range-Max | 500 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CABLE/CONNECTOR |