Part Details for 85.02.0.012.0000 by FINDER SpA
Overview of 85.02.0.012.0000 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 85.02.0.012.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J6681
|
Newark | Timer, Contact Configuration:Dpdt, Nom Input Voltage:12V, Time Min:0.05S, Time Max:100H, Timing Adjustment:Knob, Relay Mounting:Quick Connect , Delay Time Range:0.05S To 100H, External Depth:27.7Mm, External Width:20.6Mm Rohs Compliant: Yes |Finder 85.02.0.012.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$80.6000 / $104.0000 | Buy Now |
DISTI #
2066-85.02.0.012.0000-ND
|
DigiKey | RELAY TIME DELAY 100HR 10A 250V Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$58.3200 | Buy Now |
DISTI #
72341263
|
RS | Plug-In Timer Relay, DPDT 10A, 12VAC/DC coil | Finder 85.02.0.012.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$48.5200 / $60.6500 | Buy Now |
DISTI #
85.02.0.012.0000
|
TME | Timer, 0,05s÷100h, DPDT, 250VAC/10A, Usup: 12VAC, 12VDC, 85, PIN: 8 Min Qty: 1 | 0 |
|
$41.9900 / $47.9900 | RFQ |
Part Details for 85.02.0.012.0000
85.02.0.012.0000 CAD Models
85.02.0.012.0000 Part Data Attributes
|
85.02.0.012.0000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
85.02.0.012.0000
FINDER SpA
Multi-Delay Relay, 2 Form C, DPDT, Momentary, 0.167A (Coil), 13.2VDC (Coil), 2000mW (Coil), 0.05s Adj Min, 360000s Adj Max, AC/DC Input, AC Output, Socket Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | unknown | |
Additional Feature | COIL POWER (AC): 2 VA | |
Adjustable Time Delay-Max | 360000 s | |
Adjustable Time Delay-Min | 0.05 s | |
Body Breadth | 20.7 mm | |
Body Height | 63.1 mm | |
Body Length or Diameter | 27.7 mm | |
Coil Current(AC)-Max | 0.142 A | |
Coil Current(DC)-Max | 0.167 A | |
Coil Operate Voltage(AC) | 10.2 V | |
Coil Operate Voltage(DC) | 10.2 V | |
Coil Power | 2000 mW | |
Coil Resistance | 71.86 Ω | |
Coil Voltage(AC)-Max | 13.2 V | |
Coil Voltage(DC)-Max | 13.2 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 20A@400VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | SOCKET MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 27.7mm X 20.7mm X 63.1mm | |
Reference Standard | CE; CSA; CUL; EAC; UKCA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | MULTI-DELAY RELAY | |
Sealing | IP40 | |
Surface Mount | NO | |
Terminal Length | 0.0056007112014224035 inch | |
Termination Type | SNAP-ON |