Part Details for 85.04.0.024.0000 (ALTERNATE: 4504736) by FINDER SpA
Overview of 85.04.0.024.0000 (ALTERNATE: 4504736) by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85.04.0.024.0000 (ALTERNATE: 4504736)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70747700
|
RS | Multi Function TDR, 14-Pin Conn, 0.05 -100 s, 3 to 100 min, 5 to 100 h, 4NO/4NC | Finder 85.04.0.024.0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$46.6600 / $58.3200 | Buy Now |