-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
850-10-004-20-001000-ND
|
DigiKey | CONN HEADER R/A 4POS 1.27MM Min Qty: 95 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.5478 | Buy Now |
DISTI #
575-8501000420001000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$10.9500 / $12.3200 | Order Now |
DISTI #
70331457
|
RS | Right Angle Header Pin .016", single row 4 pins gold over nickel | Mill-Max 850-10-004-20-001000 RoHS: Not Compliant Min Qty: 95 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8200 / $12.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 95 Package Multiple: 95 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$8.7100 | Buy Now |
|
Bisco Industries | 190 |
|
Buy Now | ||
DISTI #
80567943
|
Verical | Conn Unshrouded Header HDR 4 POS 1.27mm Solder RA Side Entry Thru-Hole Min Qty: 3 Package Multiple: 1 | Americas - 285 |
|
$17.2600 / $26.0676 | Buy Now |
DISTI #
000000000005403827
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$1.5600 / $14.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
850-10-004-20-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
850-10-004-20-001000
Mill-Max Mfg Corp
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 850-10-004-20-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 850-10-004-20-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMTV1-04PAL6102 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 850-10-004-20-001000 vs RMTV1-04PAL6102 |
850-90-004-20-001 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Mill-Max Mfg Corp | 850-10-004-20-001000 vs 850-90-004-20-001 |
RMTB1-04PAL5702 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 850-10-004-20-001000 vs RMTB1-04PAL5702 |
RMTV1-04PAL5702 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 850-10-004-20-001000 vs RMTV1-04PAL5702 |
RMTV1-04PAL6103 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 850-10-004-20-001000 vs RMTV1-04PAL6103 |
RMTV1-04PAL5701 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 850-10-004-20-001000 vs RMTV1-04PAL5701 |
RMTV1-04PBL5702 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 850-10-004-20-001000 vs RMTV1-04PBL5702 |