Part Details for 850-10-005-10-003000 by Mill-Max Mfg Corp
Overview of 850-10-005-10-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 850-10-005-10-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED10272-ND
|
DigiKey | CONN HEADER VERT 5POS 1.27MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
75 In Stock |
|
$3.0169 / $5.2000 | Buy Now |
DISTI #
575-8501000510003000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.8900 / $4.1600 | Order Now |
DISTI #
71402999
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 05 Pins, Gold over Nickel | Mill-Max 850-10-005-10-003000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2300 / $15.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$10.7000 | Buy Now |
DISTI #
000000000005703723
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$3.1300 / $17.3800 | Buy Now |
Part Details for 850-10-005-10-003000
850-10-005-10-003000 CAD Models
850-10-005-10-003000 Part Data Attributes
|
850-10-005-10-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
850-10-005-10-003000
Mill-Max Mfg Corp
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |