Part Details for 850-10-005-20-001000 by Mill-Max Mfg Corp
Overview of 850-10-005-20-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 850-10-005-20-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
850-10-005-20-001000-ND
|
DigiKey | CONN HEADER R/A 5POS 1.27MM Min Qty: 77 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.6242 | Buy Now |
DISTI #
575-8501000520001000
|
Mouser Electronics | Headers & Wire Housings 850 Interconnect Header RoHS: Compliant | 307 |
|
$3.6600 / $6.0100 | Buy Now |
DISTI #
71403732
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 05 Pins, Gold over Nickel | Mill-Max 850-10-005-20-001000 RoHS: Not Compliant Min Qty: 77 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5400 / $13.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 77 Package Multiple: 77 Container: Tube | 0Tube |
|
$9.0300 | Buy Now |
|
Bisco Industries | 183 |
|
Buy Now | ||
DISTI #
000000000005703724
|
Sager | Headers & Wire Housings 850 Interconnect Header Min Qty: 50 | 0 |
|
$1.8500 / $14.9900 | Buy Now |
Part Details for 850-10-005-20-001000
850-10-005-20-001000 CAD Models
850-10-005-20-001000 Part Data Attributes:
|
850-10-005-20-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
850-10-005-20-001000
Mill-Max Mfg Corp
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |