Part Details for 850-10-008-40-001000 by Mill-Max Mfg Corp
Overview of 850-10-008-40-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 850-10-008-40-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1328-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 1.27MM Min Qty: 1 Lead time: 3 Weeks Container: Tube |
105 In Stock |
|
$5.0962 / $8.5600 | Buy Now |
DISTI #
575-8501000840001000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$5.0900 / $5.7600 | Order Now |
DISTI #
V99:2348_16553112
|
Arrow Electronics | Conn Unshrouded Header HDR 8 POS 1.27mm Solder RA SMD Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1821 | Americas - 50 |
|
$0.2880 / $1.1386 | Buy Now |
DISTI #
71402990
|
RS | STANDARD PIN HEADER, 08 Pins, Gold over Nickel | Mill-Max 850-10-008-40-001000 RoHS: Not Compliant Min Qty: 98 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8100 / $16.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 98 Package Multiple: 49 Container: Tube | 0Tube |
|
$10.9700 | Buy Now |
DISTI #
27473639
|
Verical | Conn Unshrouded Header HDR 8 POS 1.27mm Solder RA SMD Min Qty: 6 Package Multiple: 1 Date Code: 1821 | Americas - 50 |
|
$0.2880 | Buy Now |
DISTI #
000000000005703739
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$3.2400 / $18.2100 | Buy Now |
Part Details for 850-10-008-40-001000
850-10-008-40-001000 CAD Models
850-10-008-40-001000 Part Data Attributes:
|
850-10-008-40-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
850-10-008-40-001000
Mill-Max Mfg Corp
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |