Part Details for 850-10-013-40-001101 by PRECI-DIP SSA
Overview of 850-10-013-40-001101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 850-10-013-40-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
850-10-013-40-001101-ND
|
DigiKey | CONN HEADER SMD R/A 13POS 1.27MM Min Qty: 1800 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6238 | Buy Now |
DISTI #
437-8501001340001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.0100 / $2.6000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.3300 / $2.9000 | Buy Now | |
DISTI #
850-10-013-40-001101
|
Avnet Abacus | Conn Unshrouded HDR 13 POS 1.27mm Solder RA SMD Box (Alt: 850-10-013-40-001101) RoHS: Compliant Min Qty: 290 Package Multiple: 290 Lead time: 2 Weeks, 6 Days | Abacus - 290 |
|
Buy Now | |
|
New Advantage Corporation | Pin and socket connectors 1,27mm RoHS: Compliant Min Qty: 1 Package Multiple: 290 | 290 |
|
$2.1600 | Buy Now |
Part Details for 850-10-013-40-001101
850-10-013-40-001101 CAD Models
850-10-013-40-001101 Part Data Attributes
|
850-10-013-40-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
850-10-013-40-001101
PRECI-DIP SSA
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.086 inch | |
Body Depth | 0.271 inch | |
Body Length | 0.666 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 |
Alternate Parts for 850-10-013-40-001101
This table gives cross-reference parts and alternative options found for 850-10-013-40-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 850-10-013-40-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC44DRTS-S734 | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 850-10-013-40-001101 vs EMC44DRTS-S734 |
AMC44DRTS-S734 | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 850-10-013-40-001101 vs AMC44DRTS-S734 |
ZH-T-13 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Kinked Leads Terminal, Locking Mech, Gray Insulator, Receptacle | Singatron Enterprises Co | 850-10-013-40-001101 vs ZH-T-13 |
HMC44DRTH-S734 | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 850-10-013-40-001101 vs HMC44DRTH-S734 |
GMC44DRTH-S734 | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 850-10-013-40-001101 vs GMC44DRTH-S734 |
AMC44DRTH-S734 | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 850-10-013-40-001101 vs AMC44DRTH-S734 |
196-5-013-0-F-LS0 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 850-10-013-40-001101 vs 196-5-013-0-F-LS0 |
161-1-013-0-F-LS0 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 850-10-013-40-001101 vs 161-1-013-0-F-LS0 |
AFS01-72-A-1-C | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 850-10-013-40-001101 vs AFS01-72-A-1-C |
RMC44DRTS-S734 | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 850-10-013-40-001101 vs RMC44DRTS-S734 |