Part Details for 850-10-026-40-001101 by PRECI-DIP SSA
Overview of 850-10-026-40-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 850-10-026-40-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
850-10-026-40-001101-ND
|
DigiKey | CONN HEADER SMD R/A 26POS 1.27MM Min Qty: 150 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6597 | Buy Now |
DISTI #
437-8501002640001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$4.1600 / $7.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4700 / $5.8100 | Buy Now |
Part Details for 850-10-026-40-001101
850-10-026-40-001101 CAD Models
850-10-026-40-001101 Part Data Attributes
|
850-10-026-40-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
850-10-026-40-001101
PRECI-DIP SSA
Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.086 inch | |
Body Depth | 0.271 inch | |
Body Length | 1.316 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |
Alternate Parts for 850-10-026-40-001101
This table gives cross-reference parts and alternative options found for 850-10-026-40-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 850-10-026-40-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50579-5180E | Board Connector, 180 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Amphenol Communications Solutions | 850-10-026-40-001101 vs 50579-5180E |
800-10-026-20-001101 | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | PRECI-DIP SSA | 850-10-026-40-001101 vs 800-10-026-20-001101 |
AC0021-2-2-1-26-A1 | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Techwin Opto-Electronics Co Ltd | 850-10-026-40-001101 vs AC0021-2-2-1-26-A1 |
161-1-026-0-T-LS0 | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 850-10-026-40-001101 vs 161-1-026-0-T-LS0 |
STL32-26STU | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 850-10-026-40-001101 vs STL32-26STU |
50579-5180H | Board Connector, 180 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Amphenol FCi | 850-10-026-40-001101 vs 50579-5180H |
HSP-R-1X26 | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | Morethanall Co Ltd | 850-10-026-40-001101 vs HSP-R-1X26 |
196-5-026-0-F-LS0 | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 850-10-026-40-001101 vs 196-5-026-0-F-LS0 |
STL31-26SGU | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 850-10-026-40-001101 vs STL31-26SGU |
196-5-026-0-T-LS0 | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 850-10-026-40-001101 vs 196-5-026-0-T-LS0 |