Part Details for 850-10-027-40-001000 by Mill-Max Mfg Corp
Overview of 850-10-027-40-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 850-10-027-40-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
850-10-027-40-001000-ND
|
DigiKey | CONN HEADER SMD R/A 27POS 1.27MM Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5272 | Buy Now |
DISTI #
575-8501002740001000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$7.0700 / $8.2400 | Order Now |
DISTI #
71397705
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 27 Pins, Gold over Nickel | Mill-Max 850-10-027-40-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9500 / $18.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$13.1500 | Buy Now |
DISTI #
000000000005703830
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$4.8100 / $20.7300 | Buy Now |
Part Details for 850-10-027-40-001000
850-10-027-40-001000 CAD Models
850-10-027-40-001000 Part Data Attributes
|
850-10-027-40-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
850-10-027-40-001000
Mill-Max Mfg Corp
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |