Part Details for 850-10-030-20-001000 by Mill-Max Mfg Corp
Overview of 850-10-030-20-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 850-10-030-20-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
850-10-030-20-001000-ND
|
DigiKey | CONN HEADER R/A 30POS 1.27MM Min Qty: 52 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.1135 | Buy Now |
DISTI #
71398563
|
RS | STANDARD PIN HEADER, 30 Pins, Gold over Nickel | Mill-Max 850-10-030-20-001000 RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5900 / $16.9400 | RFQ |
|
Future Electronics | 30 Position Right Angle Single Row Through Hole Header RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$16.1900 / $17.0000 | Buy Now |
|
Bisco Industries | 49 |
|
Buy Now | ||
DISTI #
000000000005703844
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$5.4800 / $21.9900 | Buy Now |
Part Details for 850-10-030-20-001000
850-10-030-20-001000 CAD Models
850-10-030-20-001000 Part Data Attributes
|
850-10-030-20-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
850-10-030-20-001000
Mill-Max Mfg Corp
Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |