-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6082
|
Newark | Board To Board Connector, Header, 50 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole, Product Range:850 Series Rohs Compliant: Yes |Mill Max 850-10-050-10-001000 Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 / $5.9500 | Buy Now |
DISTI #
ED8250-ND
|
DigiKey | CONN HEADER VERT 50POS 1.27MM Min Qty: 1 Lead time: 3 Weeks Container: Tube |
4133 In Stock |
|
$4.2010 / $7.2000 | Buy Now |
DISTI #
575-500101
|
Mouser Electronics | Headers & Wire Housings .05" 50 POS RoHS: Compliant | 209 |
|
$4.2000 / $7.1700 | Buy Now |
DISTI #
70206571
|
RS | Pin Header 0.050 in. 3 A 0.017 in. Beryllium Copper Thermoplastic | Mill-Max 850-10-050-10-001000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 102 |
|
$5.1600 / $7.1700 | Buy Now |
|
Future Electronics | 50 Position 1.27mm Pitch Header RoHS: Compliant pbFree: No Min Qty: 56 Package Multiple: 8 Container: Tube | 0Tube |
|
$8.0000 / $8.2600 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 50 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.05 INCH PITCH, SOLDER TERMINAL, LOCKING, RECEPTACLE | 19 |
|
$4.7250 / $9.4500 | Buy Now |
DISTI #
000000000000406240
|
Sager | Headers & Wire Housings .05 50 POS Min Qty: 50 | 0 |
|
$4.3300 / $11.5400 | Buy Now |
DISTI #
1925205
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.9532 / $7.1362 | Buy Now |
DISTI #
1925205
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Each | 0 |
|
$4.0830 / $7.0013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
850-10-050-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
850-10-050-10-001000
Mill-Max Mfg Corp
Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body Breadth | 0.087 inch | |
Body Depth | 0.087 inch | |
Body Length | 2.515 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
This table gives cross-reference parts and alternative options found for 850-10-050-10-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 850-10-050-10-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS-109-T-A-2 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 850-10-050-10-001000 vs TS-109-T-A-2 |
TS-109-T-G-1 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 850-10-050-10-001000 vs TS-109-T-G-1 |
TS-109-T-C | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 850-10-050-10-001000 vs TS-109-T-C |