Part Details for 850-10-050-10-003000 by Mill-Max Mfg Corp
Overview of 850-10-050-10-003000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 850-10-050-10-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-850-10-050-10-003000-ND
|
DigiKey | STANDARD PIN HEADER Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.4220 | Buy Now |
DISTI #
575-8501005010003000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$18.4500 | Order Now |
DISTI #
71392714
|
RS | STANDARD PIN HEADER, 50 Pins, Gold over Nickel | Mill-Max 850-10-050-10-003000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$20.8200 / $26.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 8 Container: Tube | 0Tube |
|
$17.8400 | Buy Now |
DISTI #
000000000005703951
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$8.7700 / $27.1300 | Buy Now |
Part Details for 850-10-050-10-003000
850-10-050-10-003000 CAD Models
850-10-050-10-003000 Part Data Attributes
|
850-10-050-10-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
850-10-050-10-003000
Mill-Max Mfg Corp
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |