There are no models available for this part yet.
Overview of 850-10-050-30-001000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 850-10-050-30-001000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98B3033
|
Newark | Standard Pin Header/Tube |Mill-Max 850-10-050-30-001000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3600 / $34.6200 | Buy Now | |
DISTI #
ED1050-ND
|
DigiKey | CONN HEADER SMD 50POS 1.27MM Min Qty: 1 Lead time: 3 Weeks Container: Tube |
1377 In Stock |
|
$6.7050 / $8.3800 | Buy Now | |
DISTI #
575-500301
|
Mouser Electronics | Headers & Wire Housings .05" 50 POS SMT RoHS: Compliant | 184 |
|
$6.7000 / $7.8700 | Buy Now | |
DISTI #
71394863
|
RS | STANDARD SOCKET HEADER, 50 Pins, Gold over Nickel | Mill-Max 850-10-050-30-001000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5600 / $24.4500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 8 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$16.7500 | Buy Now | ||
DISTI #
25938852
|
Verical | Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST Top Entry SMD Min Qty: 1 Package Multiple: 1 Date Code: 1603 | Americas - 50 |
|
$7.4370 | Buy Now | |
DISTI #
000000000000406242
|
Sager | Headers & Wire Housings .05 50 POS SMT Min Qty: 50 | 0 |
|
$7.9000 / $25.5800 | Buy Now | |
DISTI #
C1S511600302743
|
Chip1Stop | Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST SMD RoHS: Compliant | 50 |
|
$8.2600 | Buy Now |
CAD Models for 850-10-050-30-001000 by Mill-Max Mfg Corp
Part Data Attributes for 850-10-050-30-001000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
50
|