Part Details for 850-40-006-10-001000 by Mill-Max Mfg Corp
Overview of 850-40-006-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 850-40-006-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P7328
|
Newark | Standard Pin Header/Tube |Mill-Max 850-40-006-10-001000 Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $17.0900 | Buy Now |
DISTI #
ED90557-ND
|
DigiKey | CONN HEADER VERT 6POS 1.27MM Min Qty: 1 Lead time: 3 Weeks Container: Tube |
3966 In Stock |
|
$1.2412 / $2.5200 | Buy Now |
DISTI #
575-8504000610001000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 39 |
|
$8.8000 / $8.8100 | Buy Now |
DISTI #
71403694
|
RS | STANDARD PIN HEADER, 06 Pins, Tin (matte) over Nickel | Mill-Max 850-40-006-10-001000 RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0500 / $15.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 65 Container: Tube | 0Tube |
|
$8.2700 | Buy Now |
|
Bisco Industries | 368 |
|
Buy Now | ||
DISTI #
MMX850-40-006-10-001000
|
Heilind Electronics | Americas - 7 in Stock1462 On Order |
|
$1.1492 / $11.6272 | Buy Now | |
DISTI #
MMX850-40-006-10-001000
|
Interstate Connecting Components | 2487 On Order |
|
$1.1492 / $11.6272 | Buy Now | |
DISTI #
000000000002965905
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$1.1700 / $13.7200 | Buy Now |
Part Details for 850-40-006-10-001000
850-40-006-10-001000 CAD Models
850-40-006-10-001000 Part Data Attributes:
|
850-40-006-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
850-40-006-10-001000
Mill-Max Mfg Corp
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 850-40-006-10-001000
This table gives cross-reference parts and alternative options found for 850-40-006-10-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 850-40-006-10-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
850-90-006-10-001 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Mill-Max Mfg Corp | 850-40-006-10-001000 vs 850-90-006-10-001 |