Part Details for 850-90-050-30-001000 by Mill-Max Mfg Corp
Overview of 850-90-050-30-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 850-90-050-30-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6086
|
Newark | Standard Pin Header/Tube |Mill-Max 850-90-050-30-001000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7100 / $33.6500 | Buy Now |
DISTI #
85090-05030001000-ND
|
DigiKey | CONN HEADER SMD 50POS 1.27MM Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.4707 | Buy Now |
DISTI #
575-85090050300010
|
Mouser Electronics | Headers & Wire Housings 50P SINGLE ROW HDR LEFT HAND FOOTPRINT RoHS: Not Compliant | 0 |
|
$18.0600 / $18.6300 | Order Now |
DISTI #
71392506
|
RS | STANDARD PIN HEADER, 50 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 850-90-050-30-001000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0100 / $23.7700 | RFQ |
DISTI #
000000000000406246
|
Sager | Headers & Wire Housings 50P SINGLE ROW HDR LEFT HAND FOOTPRINT Min Qty: 50 | 0 |
|
$7.5200 / $24.9100 | Buy Now |
Part Details for 850-90-050-30-001000
850-90-050-30-001000 CAD Models
850-90-050-30-001000 Part Data Attributes
|
850-90-050-30-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
850-90-050-30-001000
Mill-Max Mfg Corp
Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |