Part Details for 8500 by B&K Precision Corporation
Overview of 8500 by B&K Precision Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97J9482
|
Newark | Programmable, Dc, Electronic, Load, 120V, Product Range:8500 Series, Power Rating:300W, Dc Load Type:Programmable, Operating Voltage Min:100Mv, Operating Voltage Max:120V, Operating Current Max:30A, Manufacturer Warranty:1 Year Rohs Compliant: Yes |B&k Precision 8500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,185.0000 | Buy Now |