| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/65706B2X | Rochester Electronics LLC | Check for Price | Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS | 85001012X vs M38510/65706B2X |
| SNJ54HC365FKR | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CQCC20 | 85001012X vs SNJ54HC365FKR |
| SN54HC365FK-00 | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CQCC20 | 85001012X vs SN54HC365FK-00 |
| 85001012A | Motorola Semiconductor Products | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CQCC20 | 85001012X vs 85001012A |
| M38510/65706B2X | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS | 85001012X vs M38510/65706B2X |
Part Details for 85001012X by Texas Instruments
Results Overview of 85001012X by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
85001012X Information
85001012X by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 85001012X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CQCC20 | 5861 |
|
RFQ |
US Tariff Estimator: 85001012X by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
85001012X Part Data Attributes
|
|
85001012X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
85001012X
Texas Instruments
Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Dual Output Enable | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Hc/Uh | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 150 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.0078 A | |
| Number of Bits | 6 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Applicable | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 36 Ns | |
| Propagation Delay (tpd) | 180 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Applicable | |
| Width | 8.89 Mm |
Alternate Parts for 85001012X
This table gives cross-reference parts and alternative options found for 85001012X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85001012X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.