Part Details for 85002012C by Texas Instruments
Results Overview of 85002012C by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
85002012C Information
85002012C by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 85002012C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20 | 4874 |
|
RFQ |
US Tariff Estimator: 85002012C by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
85002012C Part Data Attributes
|
|
85002012C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
85002012C
Texas Instruments
Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | One Function With Two Bits | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Hc/Uh | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.0078 A | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 70 Ma | |
| Prop. Delay@Nom-Sup | 36 Ns | |
| Propagation Delay (tpd) | 180 Ns | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 2.23 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |