| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/65708BEX | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS | 8500201EX vs M38510/65708BEX |
| HD74HC367P-E | Renesas Electronics Corporation | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16 | 8500201EX vs HD74HC367P-E |
| MM74HC367N | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16 | 8500201EX vs MM74HC367N |
| CD54HC367F | Harris Semiconductor | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16 | 8500201EX vs CD54HC367F |
| MC74HC367AN | onsemi | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16 | 8500201EX vs MC74HC367AN |
| 8500201EX | Motorola Semiconductor Products | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP16 | 8500201EX vs 8500201EX |
| SNJ54HC367J | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 6-Func, 4-Bit, True Output, CMOS, CDIP16 | 8500201EX vs SNJ54HC367J |
| M38510/65708SEX | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS | 8500201EX vs M38510/65708SEX |
| CD74HC367E | Intersil Corporation | Check for Price | Bus Driver, HC/UH Series, 2-Func, 6-Bit, True Output, CMOS, PDIP16 | 8500201EX vs CD74HC367E |
| CD74HC367E | Rochester Electronics LLC | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16 | 8500201EX vs CD74HC367E |
Part Details for 8500201EX by Texas Instruments
Results Overview of 8500201EX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8500201EX Information
8500201EX by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 8500201EX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP16 | 9522 |
|
RFQ |
US Tariff Estimator: 8500201EX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
8500201EX Part Data Attributes
|
|
8500201EX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8500201EX
Texas Instruments
Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP16
|
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | One Function With Two Bits | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 150 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.0078 A | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Applicable | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 36 Ns | |
| Propagation Delay (tpd) | 180 Ns | |
| Qualification Status | Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Applicable | |
| Width | 7.62 Mm |
Alternate Parts for 8500201EX
This table gives cross-reference parts and alternative options found for 8500201EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8500201EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.