-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn DIN 41612 HDR 96 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant |
405 Partner Stock |
|
$3.4100 / $6.0900 | Buy Now |
DISTI #
Molex 85003-2529
|
PEI Genesis | Board Euro Connector | 405 |
|
Buy Now | |
|
Master Electronics | Conn DIN 41612 HDR 96 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant |
405 Partner Stock |
|
$3.4100 / $6.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85003-2529
Molex
Buy Now
Datasheet
|
Compare Parts:
85003-2529
Molex
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STANDARDS: DIN 41612; IEC 603-2 | |
Body Breadth | 0.437 inch | |
Body Depth | 0.461 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 39u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 85003-2529. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85003-2529, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5536437-4 | ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,96 PO | TE Connectivity | 85003-2529 vs 5536437-4 |
1-536437-9 | 096 EURO TYPE C PIN MFBL ASSY | TE Connectivity | 85003-2529 vs 1-536437-9 |
650947-9 | 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER | TE Connectivity | 85003-2529 vs 650947-9 |
536437-4 | 096 EURO TYPE C PIN MFBL ASSY | TE Connectivity | 85003-2529 vs 536437-4 |
536149-5 | 096 ENHNCD EURO PIN ASY W/BDLK | TE Connectivity | 85003-2529 vs 536149-5 |
1-650909-4 | 096 EURO TYPE R PIN AP ASSY | TE Connectivity | 85003-2529 vs 1-650909-4 |
5650947-5 | ASSY,PIN,EUROCARD,TYPE C,LEAD- | TE Connectivity | 85003-2529 vs 5650947-5 |
5536405-5 | ASSY,PIN,EUROCARD,TYPE C,LEAD- | TE Connectivity | 85003-2529 vs 5536405-5 |
1-536437-5 | 096 EURO TYPE C PIN MFBL ASSY | TE Connectivity | 85003-2529 vs 1-536437-5 |
86093967113755E1LF | Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C 96 ways, Class II | Amphenol Communications Solutions | 85003-2529 vs 86093967113755E1LF |