85003-3067
Molex
Description: Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle,

Overview of 85003-3067 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Telecommunications Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
ADM3067ETRZ-EP-R7 Analog Devices Full Duplex 50Mbps RS-485/422
ADM3067EBRZ Analog Devices Full Duplex 50Mbps RS-485/422
ADM3067EARZ-R7 Analog Devices Full Duplex 50Mbps RS-485/422

Price & Stock for 85003-3067 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 29AC1575
Newark Cml 12 48Pcl2Au 6 Fmlb Rohs Compliant: Yes |Molex 85003-3067 RoHS: Compliant Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.2900
$2.2900 Buy Now
DISTI # 538-85003-3067
Mouser Electronics DIN 41612 Connectors CML 1/2 48PCL2AU 6 F 1/2 48PCL2AU 6 FMLB RoHS: Compliant 0
  • 2,040 $2.5200
$2.5200 Order Now
Quest Components   71
  • 1 $3.8080
  • 10 $2.3800
  • 33 $2.0944
$2.0944 / $3.8080 Buy Now

CAD Models for 85003-3067 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 85003-3067 by Molex

85003-3067
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
STANDARDS: DIN 41612; IEC 603-2
Body Breadth
0.437 inch
Body Depth
0.461 inch
Body Length
2.126 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
Durability
400 Cycles
Filter Feature
NO
IEC Conformance
YES
Insertion Force-Max
.9452 N
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Name of Rows Loaded
A,B,C
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
24u inch
Polarization Key
SHRD ENDS
Rated Current (Signal)
1.5 A
Reference Standard
UL, CSA
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
48
UL Flammability Code
94V-0
Want to compare parts?
  1. 85003-3067
    Molex
    Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle,
    VS

Alternate Parts for 85003-3067

This table gives cross-reference parts and alternative options found for 85003-3067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85003-3067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RPI48U30PA-12 Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, Amphenol Communications Solutions 85003-3067 vs RPI48U30PA-12
86093487113758000E Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 85003-3067 vs 86093487113758000E
86093487113768ELF Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 85003-3067 vs 86093487113768ELF
5148472-4 Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug TE Connectivity 85003-3067 vs 5148472-4
8609.348.18.14.748.000.E1 Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Latch, Receptacle, Amphenol Communications Solutions 85003-3067 vs 8609.348.18.14.748.000.E1
8609.348.76.25.745.000.E1 Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle Amphenol FCi 85003-3067 vs 8609.348.76.25.745.000.E1
5536407-5 ASSY,PIN,EUROCARD,TYPE C/2,LEAD-FREE,48 TE Connectivity 85003-3067 vs 5536407-5
8609.348.78.24.768.000.E1 Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Amphenol FCi 85003-3067 vs 8609.348.78.24.768.000.E1
8609.348.19.15.748.000.E1 Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Receptacle, Amphenol Communications Solutions 85003-3067 vs 8609.348.19.15.748.000.E1
254324 Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, ERNI 85003-3067 vs 254324

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 85003-3067 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 85003-3067 by Molex

Select Manufacturer
Which Manufacturer of 85003-3067 would you like to use for your alert(s)?
  • Please alert me when 85003-3067 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 85003-3067 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 85003-3067 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 85003-3067 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 85003-3067.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 85003-3067 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: