85009-0012
Description: Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle,

Overview of 85009-0012 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
D1U74T-W-1600-12-HB4AC Murata Manufacturing Co Ltd AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs
D1U54T-M-2500-12-HB4C Murata Manufacturing Co Ltd 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR
CO-059BNCX200-012 Amphenol Cables on Demand Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft

Price & Stock for 85009-0012 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 60H1042
Newark Connector, hybrid Din-41612,recept,24+8 Contacts, pin,0.1 Pitch, pc Tail Terminal, locking |Molex 85009-0012 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 538-85009-0012
Mouser Electronics DIN 41612 Connectors DIN41612 MALE 32P mixed layout conn RoHS: Compliant 0
  • 1,000 $1.8100
  • 2,500 $1.7500
$1.7500 / $1.8100 Order Now

CAD Models for 85009-0012 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 85009-0012 by Molex

85009-0012
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
STANDARDS: DIN 41612; IEC 603-2, TERMINAL PITCH FOR POWER/COAXIAL CONTACTS: 7.62 MM
Body Breadth
0.437 inch
Body Depth
0.713 inch
Body Length
3.701 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Arrangement
S24P8
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Resistance
20 mΩ
Contact Style
HYBRID
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
Durability
400 Cycles
Filter Feature
NO
IEC Conformance
YES
Insertion Force-Max
.9452 N
Insulation Resistance
1000000000000 Ω
Insulator Material
POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Name of Rows Loaded
A,B,C
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
40u inch
Polarization Key
SHRD ENDS
Rated Current (Signal)
1.5 A
Reference Standard
UL, CSA
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
32
UL Flammability Code
94V-0
Withdrawl Force-Min
.9452 N
Want to compare parts?
  1. 85009-0012
    Molex
    Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle,
    VS

Related Parts for 85009-0012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 85009-0012 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 85009-0012 by Molex

Select Manufacturer
Which Manufacturer of 85009-0012 would you like to use for your alert(s)?
  • Please alert me when 85009-0012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 85009-0012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 85009-0012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 85009-0012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 85009-0012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 85009-0012 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: