Part Details for 8500B by B&K Precision Corporation
Overview of 8500B by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8500B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3446
|
Newark | Programmable Dc Electronic Load, 300W, 30A, 150V Rohs Compliant: Yes |B&k Precision 8500B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$1,350.0000 | Buy Now |
DISTI #
22-8500B-ND
|
DigiKey | DC ELECTRONIC LOAD DC PWR SOURCE Min Qty: 1 Lead time: 8 Weeks Container: Box |
19 In Stock |
|
$1,340.0000 | Buy Now |
DISTI #
615-8500B
|
Mouser Electronics | DC Electronic Loads 150V, 30A, 300W PROG DC ELECTRONIC LOAD RoHS: Compliant | 4 |
|
$1,350.0000 | Buy Now |
DISTI #
71755402
|
RS | 150V, 30A, 300W Programmable DC Electronic Load | B&K Precision 8500B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,350.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,350.0000 | Buy Now |
DISTI #
30000539
|
TestEquity LLC | B&K Precision 8500B Programmable DC Electronic Load, 30A, 150V, 300W, 8500B Series, Open Box | 2 |
|
$1,100.0000 | Buy Now |