| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8951902MXC | Honeywell Sensing and Control | Check for Price | Microprocessor, 16-Bit, 33MHz, CMOS, CPGA121 | 8501002ZX vs 5962-8951902MXC |
| 8501001ZX | Rochester Electronics LLC | Check for Price | Microprocessor, 16-Bit, 8MHz, CMOS, CPGA121 | 8501002ZX vs 8501001ZX |
| 5962-8951901MXX | Honeywell Sensing and Control | Check for Price | Microprocessor, 16-Bit, 40MHz, CMOS, CPGA121 | 8501002ZX vs 5962-8951901MXX |
| HX1750XQN | Honeywell Sensing and Control | Check for Price | Microprocessor, 16-Bit, 40MHz, CMOS, PBGA121 | 8501002ZX vs HX1750XQN |
| 8501002ZC | Defense Logistics Agency | Check for Price | Microprocessor, 16-Bit, 6MHz, CMOS, CPGA121 | 8501002ZX vs 8501002ZC |
| 5962-0520701QXC | Honeywell Microelectronics & Precision Sensors | Check for Price | Microprocessor, 16-Bit, 40MHz, CMOS, CPGA121 | 8501002ZX vs 5962-0520701QXC |
| 8501001ZC | Defense Logistics Agency | Check for Price | Microprocessor, 16-Bit, 8MHz, CMOS, CPGA121 | 8501002ZX vs 8501001ZC |
| 8501001ZC | Rochester Electronics LLC | Check for Price | Microprocessor, 16-Bit, 8MHz, CMOS, CPGA121 | 8501002ZX vs 8501001ZC |
| 8501001ZA | Rochester Electronics LLC | Check for Price | Microprocessor, 16-Bit, 8MHz, CMOS, CPGA121 | 8501002ZX vs 8501001ZA |
| HX1750XBN | Honeywell Sensing and Control | Check for Price | Microprocessor, 16-Bit, 40MHz, CMOS, PBGA121 | 8501002ZX vs HX1750XBN |
Part Details for 8501002ZX by AMD
Results Overview of 8501002ZX by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8501002ZX Information
8501002ZX by AMD is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: 8501002ZX by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
8501002ZX Part Data Attributes
|
|
8501002ZX
AMD
Buy Now
Datasheet
|
Compare Parts:
8501002ZX
AMD
Microprocessor, 16-Bit, 6MHz, CMOS, CPGA121
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | PGA | |
| Package Description | Ceramic, Pga-121 | |
| Pin Count | 121 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.20 | |
| Address Bus Width | 20 | |
| Bit Size | 16 | |
| Clock Frequency-Max | 6 Mhz | |
| External Data Bus Width | 16 | |
| JESD-30 Code | S-CPGA-P121 | |
| Number of Terminals | 121 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | PGA | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Speed | 6 Mhz | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Perpendicular | |
| uPs/uCs/Peripheral ICs Type | Microprocessor |
Alternate Parts for 8501002ZX
This table gives cross-reference parts and alternative options found for 8501002ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8501002ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.