Part Details for 8501150901VR by Essentra Components
Overview of 8501150901VR by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501150901VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-8501150901VR
|
Mouser Electronics | Screws & Fasteners SNAP FASTENER D15/L15 BLK RoHS: Compliant | 0 |
|
$0.0810 / $0.0960 | Order Now |
DISTI #
71255484
|
RS | SNAP FASTENER D15/L15 BLK | Essentra Components 8501150901VR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0830 / $0.0880 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0696 | Buy Now |
|
Onlinecomponents.com | Black - LDPE - Polypropylene - Male/Female Ratchet - Snap-Together Rivet - Compatible Hole Diameter Range 5 - 10 mm (0.197 - 0.394 in) - Compatible Panel Thickness Range 0 - 8 mm (0 - 0.315 in) - Head Diameter 15 mm (0.591 in) - Head Height 3.5 m RoHS: Compliant | 0 |
|
$0.0693 / $0.0887 | Buy Now |
DISTI #
RIC8501150901VR
|
DB Roberts | SNAP FASTENER D15L15 BLK | 0 |
|
RFQ |