-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M0300
|
Newark | Dinconn R Male 64Ckt 850131677/Molex |Molex 85013-1677 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $4.6500 | Buy Now |
|
Onlinecomponents.com | Conn DIN 41612 M 64 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant | 0 |
|
$1.9400 / $3.4700 | Buy Now |
DISTI #
Molex 85013-1677
|
PEI Genesis | Board Euro Connector | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85013-1677
Molex
Buy Now
Datasheet
|
Compare Parts:
85013-1677
Molex
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 85013-1677. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85013-1677, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86094647814755ELF | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 85013-1677 vs 86094647814755ELF |
86094647894765000E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 85013-1677 vs 86094647894765000E1 |
86094647894765000E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 85013-1677 vs 86094647894765000E1 |
86094647814755ELF | DIN Headers & Receptacles, Backplane Connector, Straight Header, Solder-to-Board Style R, 64 ways, Class II, Tail Length: 4mm | Amphenol Communications Solutions | 85013-1677 vs 86094647814755ELF |
77336-064LF | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | 85013-1677 vs 77336-064LF |
V42254-B1300-B640 | 64 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER | TE Connectivity | 85013-1677 vs V42254-B1300-B640 |
DIN-R6464LB-10 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, | JST Manufacturing | 85013-1677 vs DIN-R6464LB-10 |
86094647894765CELF | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 85013-1677 vs 86094647894765CELF |