Part Details for 8501440908VR by Essentra Components
Overview of 8501440908VR by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501440908VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-8501440908VR
|
Mouser Electronics | Screws & Fasteners SNAP FASTNR D30/FEM.12/L44 WHT RoHS: Compliant | 1000 |
|
$0.0880 / $0.2100 | Buy Now |
DISTI #
71255494
|
RS | SNAP FASTNR D30/FEM.12/L44 WHT | Essentra Components 8501440908VR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0850 / $0.0930 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0692 | Buy Now |
|
Onlinecomponents.com | White - LDPE - Polypropylene - Male/Female Ratchet - Snap-Together Rivet - Compatible Hole Diameter Range 8 - 20 mm (0.315 - 0.787 in) - Compatible Panel Thickness Range 12 - 46 mm (0.472 - 1.811 in) - Head Diameter 30 mm (1.181 in) - Head Height | 0 |
|
$0.0689 / $0.0882 | Buy Now |
DISTI #
RIC8501440908VR
|
DB Roberts | SNAP FASTNR D30/FEM.12/L44 WHT | 0 |
|
RFQ |