85015-0141
Molex
Description: Board Euro Connector, 128 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal,

Overview of 85015-0141 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
8501501XA Renesas Electronics Corporation CMOS Serial Controller Interface
85015013A Renesas Electronics Corporation CMOS Serial Controller Interface
EPL2014-102MLB Coilcraft Inc General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for 85015-0141 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 538-85015-0141
Mouser Electronics DIN 41612 Connectors DINCONN.R+ MALE PF 1 PF 128CKT 850150141 RoHS: Compliant 0
  • 680 $8.8700
$8.8700 Order Now

CAD Models for 85015-0141 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 85015-0141 by Molex

85015-0141
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Additional Feature
STANDARDS: DIN 41612; IEC 603-2
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
YES
Filter Feature
NO
IEC Conformance
YES
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
128
UL Flammability Code
94V-0
Want to compare parts?
  1. 85015-0141
    Molex
    Board Euro Connector, 128 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal,
    VS

Alternate Parts for 85015-0141

This table gives cross-reference parts and alternative options found for 85015-0141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85015-0141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0-1393694-4 128 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, PLUG TE Connectivity 85015-0141 vs 0-1393694-4
PCN11A-128P-2.54H-2 Board Euro Connector, 128 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Receptacle, Hirose Electric Co Ltd 85015-0141 vs PCN11A-128P-2.54H-2
0850150335 Board Euro Connector, 128 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal Molex 85015-0141 vs 0850150335
0850150218 Board Euro Connector, 128 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT Molex 85015-0141 vs 0850150218
V23532-A1000-D163 128 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, PLUG TE Connectivity 85015-0141 vs V23532-A1000-D163
V23532-A1000-D266 128 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, PLUG TE Connectivity 85015-0141 vs V23532-A1000-D266
85015-0206 Board Euro Connector, 128 Contact(s), 4 Row(s), Male Molex 85015-0141 vs 85015-0206

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 85015-0141 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 85015-0141 by Molex

Select Manufacturer
Which Manufacturer of 85015-0141 would you like to use for your alert(s)?
  • Please alert me when 85015-0141 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 85015-0141 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 85015-0141 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 85015-0141 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 85015-0141.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 85015-0141 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: