Part Details for 8501501XX by Harris Semiconductor
Overview of 8501501XX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8501501XX
8501501XX CAD Models
8501501XX Part Data Attributes
|
8501501XX
Harris Semiconductor
Buy Now
|
Compare Parts:
8501501XX
Harris Semiconductor
Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, CDIP28, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 2 | |
Boundary Scan | NO | |
Bus Compatibility | 80C86 | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T28 | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for 8501501XX
This table gives cross-reference parts and alternative options found for 8501501XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8501501XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA82C52-16IP | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDIP28, PLASTIC, DIP-28 | Tundra Semiconductor Corp | 8501501XX vs CA82C52-16IP |
CP82C52Z | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PDIP28, LEAD FREE, PLASTIC, DIP-28 | Intersil Corporation | 8501501XX vs CP82C52Z |
CA82C52-16CP | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDIP28, PLASTIC, DIP-28 | Tundra Semiconductor Corp | 8501501XX vs CA82C52-16CP |
8501501XA | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, CDIP28 | Intersil Corporation | 8501501XX vs 8501501XA |