Part Details for 8501XDO40V53 by Schneider Electric
Overview of 8501XDO40V53 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 8501XDO40V53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-8501XDO40V53-ND
|
DigiKey | NEMA CONTROL RELAY, TYPE X, MACH Min Qty: 1 Lead time: 5 Weeks Container: Box |
7 In Stock |
|
$349.0100 | Buy Now |
DISTI #
996-8501XDO40V53
|
Mouser Electronics | Industrial Relays RELAY 600VAC 10A NEMA RoHS: Compliant | 0 |
|
$347.1100 / $348.5400 | Order Now |