Part Details for 8501XDO20V53 by Square D by Schneider Electric
Overview of 8501XDO20V53 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501XDO20V53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F8499
|
Newark | Power Relay, Dpst-No, 24Vdc, Panel, Contact Configuration:Dpst-No, Coil Voltage:24Vdc, Contact Current:10A, Product Range:8501X Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:600V, Contact Material:- Rohs Compliant: Yes |Square D By Schneider Electric 8501XDO20V53 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$272.0200 / $343.9200 | Buy Now |
DISTI #
70060127
|
RS | Relay, DC Control, 1 Phase, 2 Pole, 2NO, 5A, 250VDC, Panel Mount, Screw Clamp | Square D 8501XDO20V53 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$252.7100 / $297.3000 | RFQ |