Part Details for 8501XDO80V53 by Schneider Electric
Overview of 8501XDO80V53 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 8501XDO80V53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-8501XDO80V53-ND
|
DigiKey | RELAY 600VAC 10AMP NEMA +OPTIONS Min Qty: 1 Lead time: 5 Weeks Container: Box |
7 In Stock |
|
$424.6100 | Buy Now |
DISTI #
996-8501XDO80V53
|
Mouser Electronics | Industrial Relays RELAY 600VAC 10A NEMA RoHS: Compliant | 0 |
|
$409.4400 / $414.0800 | Order Now |