Part Details for 85084012A by Defense Logistics Agency
Overview of 85084012A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 85084012A
85084012A CAD Models
85084012A Part Data Attributes
|
85084012A
Defense Logistics Agency
Buy Now
|
Compare Parts:
85084012A
Defense Logistics Agency
Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-CQCC-N20 | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 70 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 85084012A
This table gives cross-reference parts and alternative options found for 85084012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85084012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54AHC138FKR | AHC/VHC/H/U/V SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 85084012A vs SNJ54AHC138FKR |
54LS47/B2AJC | Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 85084012A vs 54LS47/B2AJC |
AM25LS2536LC | Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, CQCC20, LCC-20 | AMD | 85084012A vs AM25LS2536LC |
SNJ54LS347FK | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | 85084012A vs SNJ54LS347FK |
74F537L1C | Decoder/Driver, F/FAST Series, Configurable Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 85084012A vs 74F537L1C |
74AC139LCQR | Decoder/Driver, AC Series, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 85084012A vs 74AC139LCQR |
5962-86821012X | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 85084012A vs 5962-86821012X |
AM2924LM | Decoder/Driver, S Series, Inverted Output, TTL, CQCC20, LCC-20 | AMD | 85084012A vs AM2924LM |
SNJ54LV138AFK | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 85084012A vs SNJ54LV138AFK |
74VHC139E/883 | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 85084012A vs 74VHC139E/883 |