| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC139LCX | Fairchild Semiconductor Corporation | Check for Price | AC Series, Inverted Output, CMOS, CQCC20 | SNJ54LS347FK vs 74AC139LCX |
| 74LVQ138LCQR | Texas Instruments | Check for Price | LVQ Series, Inverted Output, CMOS, CQCC20 | SNJ54LS347FK vs 74LVQ138LCQR |
| AM25LS2548LM | AMD | Check for Price | TTL/H/L Series, Inverted Output, TTL, CQCC20 | SNJ54LS347FK vs AM25LS2548LM |
| JM38510/75802B2A | Texas Instruments | Check for Price | AC Series, Inverted Output, CMOS, CQCC20 | SNJ54LS347FK vs JM38510/75802B2A |
| 54F537L1M | Fairchild Semiconductor Corporation | Check for Price | Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, CQCC20 | SNJ54LS347FK vs 54F537L1M |
| QS74FCT238TL | Quality Semiconductor Inc | Check for Price | 3-LINE TO 8-LINE DECODER, FCT Series, True Output, CMOS, CQCC20 | SNJ54LS347FK vs QS74FCT238TL |
| 85084012A | Defense Logistics Agency | Check for Price | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20 | SNJ54LS347FK vs 85084012A |
| 74AC138LC | Fairchild Semiconductor Corporation | Check for Price | AC Series, Inverted Output, CMOS, CQCC20 | SNJ54LS347FK vs 74AC138LC |
| 54F139/B2AJC | Motorola Semiconductor Products | Check for Price | 2-LINE TO 4-LINE DECODER, F/FAST Series, Inverted Output, TTL, CQCC20 | SNJ54LS347FK vs 54F139/B2AJC |
| SN54LS145FK | Texas Instruments | Check for Price | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20 | SNJ54LS347FK vs SN54LS145FK |
Part Details for SNJ54LS347FK by Texas Instruments
Results Overview of SNJ54LS347FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LS347FK Information
SNJ54LS347FK by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54LS347FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20 | 3054 |
|
RFQ |
US Tariff Estimator: SNJ54LS347FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54LS347FK Part Data Attributes
|
|
SNJ54LS347FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS347FK
Texas Instruments
Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Ripple Blanking; Lamp Test Input | |
| Family | Ls | |
| Input Conditioning | Standard | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Seven Segment Decoder/Driver | |
| Max I(ol) | 0.0016 A | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 13 Ma | |
| Prop. Delay@Nom-Sup | 100 Ns | |
| Propagation Delay (tpd) | 100 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 8.89 Mm |
Alternate Parts for SNJ54LS347FK
This table gives cross-reference parts and alternative options found for SNJ54LS347FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS347FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.