Part Details for 850844808 by Molex
Overview of 850844808 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 850844808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-850844808-ND
|
DigiKey | 85084-4808 Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
852 In Stock |
|
$18.1600 / $21.3800 | Buy Now |
Part Details for 850844808
850844808 CAD Models
850844808 Part Data Attributes:
|
850844808
Molex
Buy Now
Datasheet
|
Compare Parts:
850844808
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | YES | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |