There are no models available for this part yet.
Overview of 8508701ZA by MS Kennedy Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for 8508701ZA by MS Kennedy Corporation
Part Data Attributes for 8508701ZA by MS Kennedy Corporation
8508701ZA
MS Kennedy Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MS KENNEDY CORP
|
Part Package Code
|
BCY
|
Package Description
|
,
|
Pin Count
|
12
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.3 µA
|
Common-mode Reject Ratio-Nom
|
70 dB
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
O-MBCY-W12
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Want to compare parts?
-
8508701ZAMS Kennedy CorporationOperational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, METAL CAN, 12 PINVS
-
Alternate Parts for 8508701ZA
This table gives cross-reference parts and alternative options found for 8508701ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8508701ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8508701ZA | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | Elantec (RETIRED) | 8508701ZA vs 8508701ZA |
LH0041G | IC OP-AMP, 5000 uV OFFSET-MAX, MBCY12, METAL CAN, TO-8, 12 PIN, Operational Amplifier | National Semiconductor Corporation | 8508701ZA vs LH0041G |
LH0041G | OP-AMP, 5000uV OFFSET-MAX, MBCY12, METAL CAN, TO-8, 12 PIN | Texas Instruments | 8508701ZA vs LH0041G |
8508701ZX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | API Technologies Corp EIS (RETIRED) | 8508701ZA vs 8508701ZX |
8508701ZX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | Anaren Microwave | 8508701ZA vs 8508701ZX |
LH0041CG | IC OP-AMP, 7500 uV OFFSET-MAX, MBCY12, METAL CAN, TO-8, 12 PIN, Operational Amplifier | National Semiconductor Corporation | 8508701ZA vs LH0041CG |
8508701ZA | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | CTS Corporation | 8508701ZA vs 8508701ZA |
8508701ZA | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | Anaren Microwave | 8508701ZA vs 8508701ZA |
8508701ZX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | MS Kennedy Corporation | 8508701ZA vs 8508701ZX |
LH0041G/883 | OP-AMP, 3000uV OFFSET-MAX, MBCY12 | Texas Instruments | 8508701ZA vs LH0041G/883 |