| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 8508701ZA | Spectrum Control | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12 | LH0041G vs 8508701ZA |
| 8508701ZX | Anaren Microwave | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12 | LH0041G vs 8508701ZX |
| 8508701ZC | MS Kennedy Corporation | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12 | LH0041G vs 8508701ZC |
| MSK0041B | MS Kennedy Corporation | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CBCY12, HERMETIC SEALED, TO-8, 12 PIN | LH0041G vs MSK0041B |
| LH0041CG | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, MBCY12 | LH0041G vs LH0041CG |
| 8508701ZX | API Technologies Corp EIS (RETIRED) | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | LH0041G vs 8508701ZX |
| LH0041G | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12 | LH0041G vs LH0041G |
| LH0041G/883 | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12 | LH0041G vs LH0041G/883 |
| LH0041CG | Texas Instruments | Check for Price | OP-AMP, 7500uV OFFSET-MAX, MBCY12, METAL CAN, TO-8, 12 PIN | LH0041G vs LH0041CG |
| LH0041G-MIL | Texas Instruments | Check for Price | OP-AMP, 5000uV OFFSET-MAX, MBCY12 | LH0041G vs LH0041G-MIL |
Part Details for LH0041G by Texas Instruments
Results Overview of LH0041G by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LH0041G Information
LH0041G by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LH0041G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12 | 5192 |
|
RFQ |
US Tariff Estimator: LH0041G by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LH0041G Part Data Attributes
|
|
LH0041G
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LH0041G
Texas Instruments
Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12
|
| Part Life Cycle Code | Obsolete | |
| Package Description | To-8, 12 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1 µA | |
| Bias Current-Max (IIB) @25C | 0.5 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | O-MBCY-W12 | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Power | No | |
| Programmable Power | No | |
| Slew Rate-Min | 0.8 V/Us | |
| Slew Rate-Nom | 3 V/Us | |
| Supply Current-Max | 3.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Temperature Grade | Military | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Unity Gain BW-Nom | 20 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No |
Alternate Parts for LH0041G
This table gives cross-reference parts and alternative options found for LH0041G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH0041G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.