Part Details for 8508Z by Shurite Meters
Overview of 8508Z by Shurite Meters
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8508Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48J6243
|
Newark | Current Meter, Meter Function:Ac Current, Meter Range:0A To 15A, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:5%, Current Meter Range:0-15 Aca, Display Accuracy ±:5%, External Depth:1.99", Meter Shape:Squarerohs Compliant: Na |Shurite Meters 8508Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$25.1300 | Buy Now |
DISTI #
70136720
|
RS | Panel Meter, Ammeter, Elec, Analog, Range 0-15AAC, Dim 2.53"Lx1.99"Wx2.31"H, Accy 5% | Shurite 8508Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 38 |
|
$20.5100 / $25.6300 | Buy Now |