There are no models available for this part yet.
Overview of 850F10KE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 850F10KE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65K0060
|
Newark | Wirewound Resistor, 10Kohm, 50W, 1%, Resistance:10Kohm, Product Range:Metal-Mite 89 Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:1.17Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C Rohs Compliant: Yes |Ohmite 850F10KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$5.8600 | Buy Now | |
DISTI #
850F10KE-ND
|
DigiKey | RES CHAS MNT 10K OHM 1% 50W Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
60 In Stock |
|
$6.3419 / $15.4600 | Buy Now | |
DISTI #
588-850F10KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 10K 1% RoHS: Compliant | 0 |
|
$8.2400 / $10.7200 | Order Now | |
DISTI #
70023442
|
RS | Resistor, Wirewound, Res 10 Kilohms, Pwr-Rtg 50 W, Tol 1%, Lug, Alum Housed | Ohmite 850F10KE RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1700 / $13.1500 | RFQ | |
Onlinecomponents.com | Res Wirewound 10K Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
1240 In Stock 938 Factory Stock |
|
$5.0600 / $9.7300 | Buy Now | ||
DISTI #
81011475
|
Verical | Res Wirewound 10KOhm 1% 50W ±20ppm/°C Aluminum Housed Axial Min Qty: 10 Package Multiple: 5 Date Code: 2414 | Americas - 1240 |
|
$10.7389 / $12.3165 | Buy Now | |
DISTI #
850F10KE
|
TTI | Wirewound Resistors - Chassis Mount 50watt 10K 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 668 In Stock |
|
$6.3400 / $8.6500 | Buy Now | |
Master Electronics | Res Wirewound 10K Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
1240 In Stock 938 Factory Stock |
|
$5.0600 / $9.7300 | Buy Now |
CAD Models for 850F10KE by Ohmite Mfg Co
Part Data Attributes for 850F10KE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
Molded
|
JESD-609 Code
|
e1
|
Lead Length
|
11.13 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Package Height
|
15.88 mm
|
Package Length
|
49.23 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
29.36 mm
|
Rated Power Dissipation (P)
|
50 W
|
Rated Temperature
|
25 °C
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Shape
|
LUG
|
Tolerance
|
1%
|
Working Voltage
|
1170 V
|
Related Parts for 850F10KE
-
PWR220T-20-47R0FFixed Resistors
-
UUE1V221MNS1MSFixed Capacitors
-
PAP-04V-SHeaders and Edge Type Connectors
-
MRA4007T3Rectifier Diodes
-
LQW18AN2N4C80DFixed Inductors
-
IXKH47N60CPower Field-Effect Transistors
-
MC9S08LC60LKMicrocontrollers
-
321045Terminals and Terminal Blocks
-
1SMB5952BT3GZener Diodes