Part Details for 850F200E by Ohmite Mfg Co
Overview of 850F200E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 850F200E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K0069
|
Newark | Wirewound Resistor, 200 Ohm, 50W, 1%, Resistance:200Ohm, Product Range:Metal-Mite 89 Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:1.17Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C Rohs Compliant: Yes |Ohmite 850F200E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$5.7800 / $8.6900 | Buy Now |
DISTI #
850F200E-ND
|
DigiKey | 50W 200 OHMS METAL-MITE 1% Min Qty: 60 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9960 | Buy Now |
DISTI #
588-850F200E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 200ohm 1% RoHS: Compliant | 0 |
|
$6.2300 / $9.3400 | Order Now |
DISTI #
70582753
|
RS | RES CHAS MNT 200 OHM 1% 50W | Ohmite 850F200E RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8600 | RFQ |
|
Onlinecomponents.com | Res Wirewound 200 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
500 In Stock |
|
$3.9800 / $8.4600 | Buy Now |
DISTI #
51653132
|
Verical | Res Wirewound 20Ohm 1% 50W ±20ppm/°C Aluminum Housed Axial Min Qty: 10 Package Multiple: 5 Date Code: 1924 | Americas - 500 |
|
$6.6300 / $10.9980 | Buy Now |
|
Master Electronics | Res Wirewound 200 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
500 In Stock |
|
$3.9800 / $8.4600 | Buy Now |
Part Details for 850F200E
850F200E CAD Models
850F200E Part Data Attributes
|
850F200E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
850F200E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 50W, 200ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Molded | |
JESD-609 Code | e1 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 15.88 mm | |
Package Length | 49.23 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 29.36 mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 1170 V |