Part Details for 850F3R0E by Ohmite Mfg Co
Overview of 850F3R0E by Ohmite Mfg Co
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 850F3R0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K0074
|
Newark | Wirewound Resistor, 3 Ohm, 50W, 1%, Resistance:3Ohm, Product Range:850 Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:1.17Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Width:28Mm Rohs Compliant: Yes |Ohmite 850F3R0E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 173 |
|
$5.5500 / $7.1200 | Buy Now |
DISTI #
850F3R0E-ND
|
DigiKey | RES CHAS MNT 3 OHM 1% 50W Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3909 / $10.3500 | Buy Now |
DISTI #
588-850F3R0E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 3ohm 1% RoHS: Compliant | 69 |
|
$4.3400 / $7.6500 | Buy Now |
DISTI #
70023450
|
RS | Resistor, Wirewound, Res 3 Ohms, Pwr-Rtg 50 W, Tol 1%, Lug, Alum Housed | Ohmite 850F3R0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 190 |
|
$3.0700 | Buy Now |
|
Future Electronics | RES CHAS MNT 3 OHM 1% 50W RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Bulk | 0Bulk |
|
$6.1700 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 3 Ohm 1% 50W ±50ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
460 In Stock |
|
$3.3300 / $6.7600 | Buy Now |
DISTI #
51652923
|
Verical | Res Wirewound 3Ohm 1% 50W ±50ppm/°C Aluminum Housed Axial Min Qty: 10 Package Multiple: 5 Date Code: 1828 | Americas - 460 |
|
$4.8727 / $8.7906 | Buy Now |
DISTI #
78958734
|
Verical | Res Wirewound 3Ohm 1% 50W ±50ppm/°C Aluminum Housed Axial Min Qty: 8 Package Multiple: 1 | Americas - 173 |
|
$9.6003 / $10.8702 | Buy Now |
DISTI #
850F3R0E
|
TTI | Wirewound Resistors - Chassis Mount 50watt 3ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 480 In Stock |
|
$4.8000 | Buy Now |
DISTI #
1130295
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 173 |
|
$6.0193 / $10.8525 | Buy Now |
Part Details for 850F3R0E
850F3R0E CAD Models
850F3R0E Part Data Attributes:
|
850F3R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
850F3R0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 50W, 3ohm, 1170V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Molded | |
JESD-609 Code | e1 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 15.88 mm | |
Package Length | 49.23 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 29.36 mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 1170 V |