Part Details for 851-00R12-10S50 by SOURIAU-SUNBANK
Overview of 851-00R12-10S50 by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
53610-S50-4LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 851-00R12-10S50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-851-00R12-10S50
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$65.1300 / $80.8100 | Order Now |
DISTI #
SOM851-00R12-10S50
|
Heilind Electronics | SQ FLANGE RECEPTACLE ACCEPTING BACKSHELL | Americas - 3 in Stock |
|
$29.0221 / $34.3967 | Buy Now |
DISTI #
SOM851-00R12-10S50
|
Interstate Connecting Components | SQ FLANGE RECEPTACLE ACCEPTING BACKSHELL | 9 |
|
$30.3171 / $38.7386 | Buy Now |