There are no models available for this part yet.
Overview of 851-01A8-2S50 by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8M612S50CB | Renesas Electronics Corporation | 32KX16 STATIC RAM MODULE | |
SiT9375AE-01A8-3310-100.000000 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies | |
DE2V2S500M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Socket Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Metal Brackets. |
Price & Stock for 851-01A8-2S50 by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SOM851-01A8-2S50
|
Interstate Connecting Components | 0 |
|
$27.4683 / $35.0985 | Buy Now |
CAD Models for 851-01A8-2S50 by SOURIAU-SUNBANK
Part Data Attributes for 851-01A8-2S50 by SOURIAU-SUNBANK
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SOURIAU INC
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
STANDARD: MIL-C-26482
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR ADAPTER
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Option
|
HERMETIC
|
Shell Material
|
ALUMINUM ALLOY
|
Total Number of Contacts
|
2
|
Alternate Parts for 851-01A8-2S50
This table gives cross-reference parts and alternative options found for 851-01A8-2S50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 851-01A8-2S50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
851-01A8-2S5044 | CONNECTOR, 2 CONTACT(S), ALUMINUM, FEMALE, CIRCULAR ADAPTER | Amphenol FCi | 851-01A8-2S50 vs 851-01A8-2S5044 |
851-36A12-2P50 | CONNECTOR, 2 CONTACT(S), ALUMINUM, MALE, CIRCULAR ADAPTER | Amphenol FCi | 851-01A8-2S50 vs 851-36A12-2P50 |
941-011V44-1P | Circular Connector Adapter, 45 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 851-01A8-2S50 vs 941-011V44-1P |
851-36A8-2P5029 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male | SOURIAU-SUNBANK | 851-01A8-2S50 vs 851-36A8-2P5029 |
941-011C44-1P | Circular Connector Adapter, 45 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 851-01A8-2S50 vs 941-011C44-1P |
851-36A12-2S5044 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Female | SOURIAU-SUNBANK | 851-01A8-2S50 vs 851-36A12-2S5044 |
851-01A12-2S5002 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Female | SOURIAU-SUNBANK | 851-01A8-2S50 vs 851-01A12-2S5002 |
941-011S44-1S | Circular Connector Adapter, 45 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 851-01A8-2S50 vs 941-011S44-1S |
851-06A12-2P5044 | CONNECTOR, 2 CONTACT(S), ALUMINUM, MALE, CIRCULAR ADAPTER | Amphenol FCi | 851-01A8-2S50 vs 851-06A12-2P5044 |
851-06A8-2S5044 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Female | SOURIAU-SUNBANK | 851-01A8-2S50 vs 851-06A8-2S5044 |