Part Details for 851-01RA14-19P50 by SOURIAU-SUNBANK
Overview of 851-01RA14-19P50 by SOURIAU-SUNBANK
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 851-01RA14-19P50
851-01RA14-19P50 CAD Models
851-01RA14-19P50 Part Data Attributes:
|
851-01RA14-19P50
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
851-01RA14-19P50
SOURIAU-SUNBANK
Circular Connector Adapter, 19 Contact(s), Aluminum Alloy, Male
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-C-26482 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Option | HERMETIC | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 19 |
Alternate Parts for 851-01RA14-19P50
This table gives cross-reference parts and alternative options found for 851-01RA14-19P50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 851-01RA14-19P50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
851-36A14-19S5044 | CONNECTOR, 19 CONTACT(S), ALUMINUM, FEMALE, CIRCULAR ADAPTER | Amphenol FCi | 851-01RA14-19P50 vs 851-36A14-19S5044 |
9DM970037-19SY072 | CONNECTOR, 19 CONTACT(S), ALUMINUM, CADMIUM PLATED, FEMALE, CIRCULAR ADAPTER | TE Connectivity / Deutsch | 851-01RA14-19P50 vs 9DM970037-19SY072 |
851-06Z14-19S5002 | CONNECTOR, 19 CONTACT(S), ALUMINUM, FEMALE, CIRCULAR ADAPTER | Amphenol FCi | 851-01RA14-19P50 vs 851-06Z14-19S5002 |
9DM960119PB072 | 19 CONTACT(S), ALUMINUM, CADMIUM PLATED, MALE, CIRCULAR ADAPTER | TE Connectivity | 851-01RA14-19P50 vs 9DM960119PB072 |
851-01A14-19S5044 | Circular Connector Adapter, 19 Contact(s), Aluminum Alloy, Female | SOURIAU-SUNBANK | 851-01RA14-19P50 vs 851-01A14-19S5044 |
9DM970027-5SC072 | CONNECTOR, 19 CONTACT(S), ALUMINUM, CADMIUM PLATED, FEMALE, CIRCULAR ADAPTER | TE Connectivity / Deutsch | 851-01RA14-19P50 vs 9DM970027-5SC072 |
851-36RA14-19S5002 | Circular Connector Adapter, 19 Contact(s), Aluminum Alloy, Female | SOURIAU-SUNBANK | 851-01RA14-19P50 vs 851-36RA14-19S5002 |
851-06Z14-19P5029 | CONNECTOR, 19 CONTACT(S), ALUMINUM, MALE, CIRCULAR ADAPTER | Amphenol FCi | 851-01RA14-19P50 vs 851-06Z14-19P5029 |
851-00RA14-19S50031 | Circular Connector Adapter, 19 Contact(s), Aluminum Alloy, Female | SOURIAU-SUNBANK | 851-01RA14-19P50 vs 851-00RA14-19S50031 |
851-01A14-19S5029 | Circular Connector Adapter, 19 Contact(s), Aluminum Alloy, Female | SOURIAU-SUNBANK | 851-01RA14-19P50 vs 851-01A14-19S5029 |