Part Details for 851-06Z12-14P50 by Amphenol FCi
Overview of 851-06Z12-14P50 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISLA214P50IR72EV1Z | Renesas Electronics Corporation | High Speed A/D Converter Evaluation Kits | |
ISLA214P50-55210EV1Z | Renesas Electronics Corporation | Ultra-High Performance Broadband 12- to 16-Bit Data Acquisition Pkit | |
ISLA214P50IRZ | Renesas Electronics Corporation | 14-Bit, 500MSPS ADC |
Part Details for 851-06Z12-14P50
851-06Z12-14P50 CAD Models
851-06Z12-14P50 Part Data Attributes
|
851-06Z12-14P50
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
851-06Z12-14P50
Amphenol FCi
CONNECTOR, 14 CONTACT(S), ALUMINUM, MALE, CIRCULAR ADAPTER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Option | HERMETIC | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 14 |
Alternate Parts for 851-06Z12-14P50
This table gives cross-reference parts and alternative options found for 851-06Z12-14P50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 851-06Z12-14P50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9DM970027-2SX072 | 14 CONTACT(S), ALUMINUM, CADMIUM PLATED, FEMALE, CIRCULAR ADAPTER | TE Connectivity | 851-06Z12-14P50 vs 9DM970027-2SX072 |
851-06A12-14S5029 | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female | SOURIAU-SUNBANK | 851-06Z12-14P50 vs 851-06A12-14S5029 |
9DM960127-2PB072 | 14 CONTACT(S), ALUMINUM, CADMIUM PLATED, MALE, CIRCULAR ADAPTER | TE Connectivity | 851-06Z12-14P50 vs 9DM960127-2PB072 |
9DM970027-2PB072 | CONNECTOR, 14 CONTACT(S), ALUMINUM, CADMIUM PLATED, MALE, CIRCULAR ADAPTER | TE Connectivity / Deutsch | 851-06Z12-14P50 vs 9DM970027-2PB072 |
9DM970027-2PY072 | CONNECTOR, 14 CONTACT(S), ALUMINUM, CADMIUM PLATED, MALE, CIRCULAR ADAPTER | TE Connectivity / Deutsch | 851-06Z12-14P50 vs 9DM970027-2PY072 |
9DM960627-2SC072 | CONNECTOR, 14 CONTACT(S), ALUMINUM, CADMIUM PLATED, FEMALE, CIRCULAR ADAPTER | TE Connectivity / Deutsch | 851-06Z12-14P50 vs 9DM960627-2SC072 |
851-06Z12-14P5029 | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Male | SOURIAU-SUNBANK | 851-06Z12-14P50 vs 851-06Z12-14P5029 |
851-01A12-14S5029 | CONNECTOR, 14 CONTACT(S), ALUMINUM, FEMALE, CIRCULAR ADAPTER | Amphenol FCi | 851-06Z12-14P50 vs 851-01A12-14S5029 |
851-06A12-14S5002 | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female | SOURIAU-SUNBANK | 851-06Z12-14P50 vs 851-06A12-14S5002 |
851-01A12-14P5044 | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Male | SOURIAU-SUNBANK | 851-06Z12-14P50 vs 851-01A12-14P5044 |