Part Details for 851-06A18-11P50 by SOURIAU-SUNBANK
Overview of 851-06A18-11P50 by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 851-06A18-11P50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOM851-06A18-11P50
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 851-06A18-11P50
851-06A18-11P50 CAD Models
851-06A18-11P50 Part Data Attributes
|
851-06A18-11P50
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
851-06A18-11P50
SOURIAU-SUNBANK
Circular Connector Adapter, 11 Contact(s), Aluminum Alloy, Male
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-C-26482 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Option | HERMETIC | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 11 |
Alternate Parts for 851-06A18-11P50
This table gives cross-reference parts and alternative options found for 851-06A18-11P50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 851-06A18-11P50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
851-36A20-27S5002 | Circular Connector Adapter, 27 Contact(s), Aluminum Alloy, Female | SOURIAU-SUNBANK | 851-06A18-11P50 vs 851-36A20-27S5002 |
851-36A14-15P5044 | CONNECTOR, 15 CONTACT(S), ALUMINUM, MALE, CIRCULAR ADAPTER | Amphenol FCi | 851-06A18-11P50 vs 851-36A14-15P5044 |
9DM960627SC072 | CONNECTOR, 27 CONTACT(S), ALUMINUM, CADMIUM PLATED, FEMALE, CIRCULAR ADAPTER | TE Connectivity / Deutsch | 851-06A18-11P50 vs 9DM960627SC072 |
851-01RA20-27P5044 | CONNECTOR, 27 CONTACT(S), ALUMINUM, MALE, CIRCULAR ADAPTER | Amphenol FCi | 851-06A18-11P50 vs 851-01RA20-27P5044 |
851-01A14-18P50 | Circular Connector Adapter, 18 Contact(s), Aluminum Alloy, Male | SOURIAU-SUNBANK | 851-06A18-11P50 vs 851-01A14-18P50 |
851-00RA18-11P50031 | Circular Connector Adapter, 11 Contact(s), Aluminum Alloy, Male | SOURIAU-SUNBANK | 851-06A18-11P50 vs 851-00RA18-11P50031 |
851-36RA14-18P50031 | Circular Connector Adapter, 18 Contact(s), Aluminum Alloy, Male | SOURIAU-SUNBANK | 851-06A18-11P50 vs 851-36RA14-18P50031 |
851-06Z20-16P5029 | Circular Connector Adapter, 16 Contact(s), Aluminum Alloy, Male | SOURIAU-SUNBANK | 851-06A18-11P50 vs 851-06Z20-16P5029 |
851-00RA14-15P5002 | Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male | SOURIAU-SUNBANK | 851-06A18-11P50 vs 851-00RA14-15P5002 |
851-01RA14-18P50 | Circular Connector Adapter, 18 Contact(s), Aluminum Alloy, Male | SOURIAU-SUNBANK | 851-06A18-11P50 vs 851-01RA14-18P50 |